The SK210AHR3G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is available in a DO-214AC package. The diode has a maximum reverse voltage of 100 volts and is constructed from a single silicon element. It is suitable for use in general purpose rectifier applications.
Taiwan Semiconductor SK210AHR3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SK210AHR3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.