Taiwan Semiconductor SK215A technical specifications.
| Package/Case | SMD/SMT |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Leakage Current | 100uA |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK215A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.