The SK24A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward current of 2A. It has a maximum surge current of 50A and a power dissipation of 400mW. The diode is packaged in a SMA package and is available in quantities of 7500 per reel. The operating temperature range is from -65°C to 125°C. The SK24A is RoHS compliant and is not Reach SVHC compliant.
Taiwan Semiconductor SK24A technical specifications.
| Package/Case | SMA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.