Taiwan Semiconductor SK310A technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 70A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.