Schottky diode, single configuration, featuring a 100V peak reverse repetitive voltage and 3A maximum continuous forward current. This surface mount component is housed in a 2-pin SMA (DO-214AC) plastic package with inward L-leads, measuring 4.6mm (max) in length, 2.83mm (max) in width, and 2.3mm (max) in height. It offers a peak non-repetitive surge current of 70A and a peak forward voltage of 0.85V, with an operating temperature range of -55°C to 150°C.
Taiwan Semiconductor SK310A R3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.83(Max) |
| Package Height (mm) | 2.3(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 0.85V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SK310A R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.