General purpose rectifier diode with a 3A forward current and 100V repetitive reverse voltage. Features a 150A maximum forward surge current and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AA (SMB) surface-mount plastic case with 2 pins, supplied on tape and reel. This RoHS compliant component offers a maximum reverse leakage current of 100uA.
Taiwan Semiconductor SK310B technical specifications.
| Package/Case | SMB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 70A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK310B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.