Taiwan Semiconductor SK320B technical specifications.
| Package/Case | SMD/SMT |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100uA |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK320B to view detailed technical specifications.
No datasheet is available for this part.