Schottky rectifier diode, 3A forward current, 40V repetitive reverse voltage. Features 70A surge current capability and 25ns reverse recovery time. Operates from -55°C to 125°C, with 400mW power dissipation. Packaged in SMA (DO-214AC) plastic, 2-pin configuration, supplied on tape and reel. RoHS compliant.
Taiwan Semiconductor SK34A technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 70A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK34A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.