Taiwan Semiconductor SK34BR4 technical specifications.
| Package/Case | SMB |
| Forward Current | 3A |
| Height | 2.41mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK34BR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.