Schottky diode, single configuration, featuring a 150V peak reverse repetitive voltage and 5A maximum continuous forward current. This surface mount component is housed in a 2-pin SMC (DO-214AB) plastic package with inward L-leads, measuring 7.11mm(Max) in length and 6.22mm(Max) in width. It offers a peak non-repetitive surge current of 120A and a peak forward voltage of 0.95V, with an operating temperature range of -55°C to 150°C.
Taiwan Semiconductor SK515C R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 120A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 300uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SK515C R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.