Taiwan Semiconductor SK86CR6 technical specifications.
| Package/Case | SMC |
| Forward Current | 8A |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SK86CR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.