The SMA6J20AHR2G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a 2-pin SMA package and is suitable for use in high-temperature applications.
Taiwan Semiconductor SMA6J20AHR2G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMA6J20AHR2G to view detailed technical specifications.
No datasheet is available for this part.