Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 10V DC rated voltage. Features a 17V clamping voltage and a maximum surge current of 40A. Packaged in a DO-214AC (SMA) plastic case with 2 pins, operating from -55°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMAJ10A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.