The SMAJ10CA is a surface mount bidirectional Zener diode with a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It can handle a maximum surge current of 40A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is suitable for operating temperatures between -55°C and 150°C. The SMAJ10CA is RoHS compliant and provides ESD protection.
Taiwan Semiconductor SMAJ10CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.