Bidirectional TVS diode for surge suppression, featuring a 110V operating supply and DC rated voltage. Offers 400W peak pulse power and 40A max surge current with a 177V clamping voltage. This surface mount component, housed in a DO-214AC package, provides ESD protection and operates across a -55°C to 150°C temperature range.
Taiwan Semiconductor SMAJ110CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ110CA to view detailed technical specifications.
No datasheet is available for this part.