The SMAJ120AHR2 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 400W. It is available in a DO-214AC package and has a maximum power dissipation of 1W. The diode operates over a temperature range of -55°C to 150°C. It is suitable for use in applications requiring transient voltage protection.
Taiwan Semiconductor SMAJ120AHR2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMAJ120AHR2 to view detailed technical specifications.
No datasheet is available for this part.