Taiwan Semiconductor SMAJ130A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ130A to view detailed technical specifications.
No datasheet is available for this part.