Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 22V reverse standoff voltage, and 35.5V clamping voltage. Features 11.3A peak pulse current, 40A max surge current, and 3.3W power dissipation. Surface mountable in a DO-214AC package with dimensions of 4.6mm length, 2.83mm width, and 2.3mm height. Operates from -55°C to 150°C, offers ESD protection, and is RoHS and Lead Free compliant.
Taiwan Semiconductor SMAJ22CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.