Unidirectional TVS Diode, 400W Peak Pulse Power, 24V DC Rated Voltage, and 24V Operating Supply Voltage. Features a 38.9V Clamping Voltage and 40A Max Surge Current. Packaged in a DO-214AC case with dimensions of 5.28mm (L) x 2.79mm (W) x 2.29mm (H). Operates from -55°C to 150°C, is Lead Free, RoHS Compliant, and REACH SVHC Compliant. Supplied in Tape and Reel packaging.
Taiwan Semiconductor SMAJ24A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.