Bidirectional TVS Diode, SMAJ Series, designed for surge suppression. Features a 24V DC rated voltage and 24V reverse standoff voltage, with a clamping voltage of 38.9V. Offers ESD protection and a peak pulse power of 400W, with a maximum surge current of 40A. Packaged in a DO-214AC (SMA) surface mount case, operating from -55°C to 150°C.
Taiwan Semiconductor SMAJ24CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.