Bidirectional transient voltage suppressor diode, 400W peak pulse power, 48V reverse standoff voltage, and 53.3V minimum breakdown voltage. Features a 77.4V clamping voltage and 5uA maximum reverse leakage current, designed for surface mount applications in a DO-214AC package. Offers ESD protection and operates across a wide temperature range of -55°C to 150°C. This silicon component is RoHS and REACH SVHC compliant.
Taiwan Semiconductor SMAJ48CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.