Unidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 5V DC rated voltage and 5V reverse standoff voltage, with a peak pulse power of 400W. Offers a clamping voltage of 9.2V and a maximum surge current of 40A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMAJ5.0A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.