Taiwan Semiconductor SMAJ530 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 760V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 477V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.