Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 6V DC Rated Voltage and 60V Reverse Standoff Voltage, with a clamping voltage of 10.3V. Offers ESD protection and a maximum surge current capability of 40A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC surface mount case, it is lead-free and RoHS compliant.
Taiwan Semiconductor SMAJ6.0A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 81.5V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ6.0A to view detailed technical specifications.
No datasheet is available for this part.