Bidirectional TVS Diode, 400W peak pulse power, 6.5V DC rated voltage, and 6.5V reverse standoff voltage. Features a 7.22V minimum breakdown voltage and 11.2V clamping voltage. Offers ESD protection with a maximum surge current of 40A and peak pulse current of 35.7A. Packaged in a DO-214AC (SMA) surface mount plastic case, measuring 4.6mm L x 2.83mm W x 2.3mm H. Operates from -55°C to 150°C, with a maximum reverse leakage current of 1mA.
Taiwan Semiconductor SMAJ6.5CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.5V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.