Unidirectional TVS Diode, 400W Peak Pulse Power, 64V Reverse Standoff Voltage, and 64V Operating Supply Voltage. Features a 71.1V Minimum Breakdown Voltage and 103V Clamping Voltage. Designed for surface mount with a DO-214AC package, measuring 4.6mm length, 2.83mm width, and 2.3mm height. Offers ESD protection, operates from -55°C to 150°C, and has a maximum reverse leakage current of 5uA.
Taiwan Semiconductor SMAJ64A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 64V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.