Unidirectional TVS Diode, 7.5V DC Rated Voltage, 12.9V Clamping Voltage, 400W Peak Pulse Power, and 40A Max Surge Current. This surface mount component offers ESD protection with a minimum breakdown voltage of 8.33V and a maximum reverse leakage current of 100uA. Operating across a temperature range of -55°C to 150°C, it is housed in a compact DO-214AC package (2.3mm H x 4.6mm L x 2.83mm W) and is RoHS compliant.
Taiwan Semiconductor SMAJ7.5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ7.5A to view detailed technical specifications.
No datasheet is available for this part.