The SMAJ8.0CA is a unidirectional surge suppressor from Taiwan Semiconductor with a clamping voltage of 13.6V and peak pulse power of 400W. It is available in a DO-214AC package, measuring 2.29mm in height, 5.28mm in length, and 2.79mm in width. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It can handle a maximum surge current of 40A and is suitable for use with an operating supply voltage of 8V.
Taiwan Semiconductor SMAJ8.0CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ8.0CA to view detailed technical specifications.
No datasheet is available for this part.