Unidirectional TVS Diode for transient voltage suppression. Features an 8.5V reverse standoff voltage and 14.4V clamping voltage. Offers 400W peak pulse power and 40A max surge current. Designed for surface mount applications in a DO-214AC package. Operates across a wide temperature range from -55°C to 150°C.
Taiwan Semiconductor SMAJ8.5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.5V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ8.5A to view detailed technical specifications.
No datasheet is available for this part.