Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 26A peak pulse current. Features a 9V reverse standoff voltage, 10V minimum breakdown voltage, and 15.4V clamping voltage. Designed for surface mounting in a DO-214AC package, this silicon component provides ESD protection and operates across a wide temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Taiwan Semiconductor SMAJ9.0CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.4V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 9V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.