Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 100V reverse standoff voltage. Features a 111V minimum breakdown voltage and 162V clamping voltage. Designed for surface mounting in a DO-214AA package, this silicon component offers a maximum operating temperature of 150°C and is RoHS compliant.
Taiwan Semiconductor SMBJ100A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 100V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.