Unidirectional transient voltage suppressor diode, 600W peak pulse power, 10V reverse standoff voltage, and 17V clamping voltage. Features a 10V operating supply voltage and 11.1V minimum breakdown voltage. This silicon diode offers a maximum surge current of 100A and peak pulse current of 35.3A, with 5W power dissipation. Packaged in a DO-214AA surface mount case, it operates from -65°C to 150°C and is RoHS and REACH SVHC compliant.
Taiwan Semiconductor SMBJ10A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 10V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.