The SMBJ10AHR4G is a silicon unidirectional transient voltage suppressor diode from Taiwan Semiconductor. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 2-terminal package with a DO-214AA JEDEC code. It has a maximum reverse voltage of 10 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The SMBJ10AHR4G is suitable for use in a variety of applications, including surge and ESD protection.
Taiwan Semiconductor SMBJ10AHR4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMBJ10AHR4G to view detailed technical specifications.
No datasheet is available for this part.