Unidirectional TVS Diode, SMBJ Series, designed for surface mount applications in a DO-214AA package. Features a 130V DC rated voltage and 130V reverse standoff voltage. Offers a minimum breakdown voltage of 144V and a clamping voltage of 209V. Capable of handling a peak pulse power of 600W and a maximum surge current of 100A. Operates across a temperature range of -65°C to 150°C.
Taiwan Semiconductor SMBJ130A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 130V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ130A to view detailed technical specifications.
No datasheet is available for this part.