Unidirectional TVS Diode, 14V DC Rated Voltage, 600W Peak Pulse Power, and 25.9A Peak Pulse Current. Features a 15.6V minimum breakdown voltage and 23.2V clamping voltage. This ZENER diode is housed in a DO-214AA surface mount package with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Operates from -65°C to 150°C, is lead-free, RoHS compliant, and comes in tape and reel packaging.
Taiwan Semiconductor SMBJ14A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 14V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ14A to view detailed technical specifications.
No datasheet is available for this part.