Bidirectional transient voltage suppressor diode with 600W peak pulse power and 20V reverse standoff voltage. Features a 32.4V clamping voltage and 22.2V minimum breakdown voltage. Designed for surface mounting in a DO-214AA package, operating from -65°C to 150°C. Offers 100A maximum surge current and 18.5A peak pulse current. This silicon component is lead-free, RoHS compliant, and REACH SVHC compliant.
Taiwan Semiconductor SMBJ20CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 20V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.