Bidirectional TVS Diode, SMBJ Series, designed for surge suppression. Features a 22V DC rated voltage and 24.4V minimum breakdown voltage. Offers a 35.5V clamping voltage and 100A maximum surge current capability. Packaged in a DO-214AA (SMB) surface-mount case with 2 pins. Operates across a wide temperature range from -65°C to 150°C, with 5W power dissipation and 600W peak pulse power.
Taiwan Semiconductor SMBJ22CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.