Unidirectional transient voltage suppressor diode with a 30V reverse standoff voltage and 600W peak pulse power. Features a 33.3V minimum breakdown voltage and 36.8V maximum breakdown voltage, with a 48.4V clamping voltage. This silicon diode operates from -65°C to 150°C, offers a 1uA maximum reverse leakage current, and handles a 100A maximum surge current. Packaged in a DO-214AA surface mount case, it is RoHS compliant and designed for power line protection.
Taiwan Semiconductor SMBJ30A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 30V |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.