Unidirectional TVS Diode, SMBJ Series, designed for surge suppression. Features a 40V DC rated voltage and 64.5V clamping voltage. Operates within a temperature range of -65°C to 150°C, with a maximum reverse leakage current of 1µA. Delivers 600W peak pulse power and 5W power dissipation. Packaged in a DO-214AA (SMB) surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMBJ40A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Direction | Unidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ40A to view detailed technical specifications.
No datasheet is available for this part.