600W bidirectional transient voltage suppressor (TVS) diode in a DO-214AA package. Features a 48V DC rated voltage, 77.4V clamping voltage, and a 100A maximum surge current. Operates across a wide temperature range from -65°C to 150°C. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Taiwan Semiconductor SMBJ48CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.