Bidirectional transient voltage suppressor diode with 600W peak pulse power and 5W power dissipation. Features a 5V reverse standoff voltage, 7V maximum breakdown voltage, and 9.2V clamping voltage. Operates across a -65°C to 150°C temperature range with a 100A maximum surge current capability. Packaged in a DO-214AA (SMB) plastic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMBJ5.0CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.