Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 54V reverse standoff voltage. Features a 60V minimum breakdown voltage and 87.1V clamping voltage, with a maximum surge current of 100A. This surface mount component, housed in a DO-214AA package, operates from -65°C to 150°C and is lead-free and RoHS compliant.
Taiwan Semiconductor SMBJ54CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.