Unidirectional TVS diode for surge suppression, featuring a 58V reverse standoff voltage and 600W peak pulse power. This component offers a minimum breakdown voltage of 64.4V and a clamping voltage of 93.6V, with a maximum surge current capability of 100A. Designed for surface mounting in a DO-214AA package, it operates across a temperature range of -65°C to 150°C.
Taiwan Semiconductor SMBJ58A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.