Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 7V DC rated voltage and 70V reverse standoff voltage, with a minimum breakdown voltage of 77.8V and a clamping voltage of 113V. Operates across a wide temperature range from -65°C to 150°C, handling a maximum surge current of 100A and a peak pulse current of 5.3A. This lead-free, RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMBJ7.0A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 7V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ7.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.