Bidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 78V operating supply voltage and 78V reverse standoff voltage, with a minimum breakdown voltage of 86.7V and a clamping voltage of 126V. Offers 600W peak pulse power handling and a maximum surge current of 100A. Packaged in a DO-214AA surface mount case with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMBJ78CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 78V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.