Bidirectional transient voltage suppressor (TVS) diode with a 9V DC rated voltage and 9.0V operating supply voltage. Features a 600W peak pulse power rating and 4.1A peak pulse current, with a maximum surge current of 100A. Offers a clamping voltage of 15.4V and a minimum breakdown voltage of 100V. Packaged in a DO-214AA surface mount case with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMBJ9.0CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 9V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.