Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 100V Reverse Standoff Voltage, and 162V Clamping Voltage. Features a minimum breakdown voltage of 111V and a maximum surge current of 200A. This silicon diode is housed in a DO-214AB surface mount package, operating from -55°C to 150°C. RoHS and REACH SVHC compliant, it offers lead-free construction.
Taiwan Semiconductor SMCJ100A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ100A to view detailed technical specifications.
No datasheet is available for this part.