Bidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 150V reverse standoff voltage. This component offers 1.5kW peak pulse power with a 200A max surge current and a 6.2A peak pulse current. It operates within a -55°C to 150°C temperature range and has a clamping voltage of 243V. The diode is housed in a DO-214AB surface mount package, measuring 7.11mm in length, 6.22mm in width, and 2.62mm in height.
Taiwan Semiconductor SMCJ150CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.