Unidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, designed for surface mount applications in a DO-214AB package. Features a 22V reverse standoff voltage and a 24.4V to 29.8V breakdown voltage range. Offers a clamping voltage of 35.5V and a maximum surge current capability of 200A. Operates across a temperature range of -55°C to 150°C.
Taiwan Semiconductor SMCJ22A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 29.8V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.