Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 26V DC Rated Voltage. Features 42.1V Clamping Voltage, 28.9V Minimum Breakdown Voltage, and 200A Maximum Surge Current. Operates within a -55°C to 150°C temperature range with 1uA Maximum Reverse Leakage Current. Packaged in a DO-214AB surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMCJ26A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ26A to view detailed technical specifications.
No datasheet is available for this part.